


TON 15-4811WI | |
|---|---|
DigiKey Part Number | 1951-3220-ND |
Manufacturer | |
Manufacturer Product Number | TON 15-4811WI |
Description | DC DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TON 15-4811WI Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.94" W x 0.33" H (27.9mm x 23.9mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JTK1548S05 | XP Power | 144 | JTK1548S05-ND | 824,59000 Kč | Direct |
| RP15-4805SAW | Recom Power | 33 | 945-1264-ND | 1 422,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 097,78000 Kč | 1 097,78 Kč |
| 5 | 1 056,99800 Kč | 5 284,99 Kč |
| 10 | 1 039,84200 Kč | 10 398,42 Kč |
| 30 | 1 013,16733 Kč | 30 395,02 Kč |
| 50 | 1 000,97880 Kč | 50 048,94 Kč |
| 100 | 984,66340 Kč | 98 466,34 Kč |
| Unit Price without VAT: | 1 097,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,31380 Kč |


