
RP15-4805SAW | |
|---|---|
DigiKey Part Number | 945-1264-ND |
Manufacturer | |
Manufacturer Product Number | RP15-4805SAW |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-4805SAW Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module, 4 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 422,40000 Kč | 1 422,40 Kč |
| 5 | 1 369,36400 Kč | 6 846,82 Kč |
| 10 | 1 347,10600 Kč | 13 471,06 Kč |
| 25 | 1 318,22080 Kč | 32 955,52 Kč |
| 50 | 1 296,76080 Kč | 64 838,04 Kč |
| 100 | 1 275,60960 Kč | 127 560,96 Kč |
| Unit Price without VAT: | 1 422,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 721,10400 Kč |

