TMV-HI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMV-HI Series
E-gnition Hamburg team

TMV 0503SHI

DigiKey Part Number
1951-1806-ND
Manufacturer
Manufacturer Product Number
TMV 0503SHI
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TMV 0503SHI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
70%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1197,87000 Kč197,87 Kč
5189,03000 Kč945,15 Kč
10180,18800 Kč1 801,88 Kč
30174,71500 Kč5 241,45 Kč
50171,97860 Kč8 598,93 Kč
100155,34900 Kč15 534,90 Kč
250148,61300 Kč37 153,25 Kč
500147,56050 Kč73 780,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,87000 Kč
Unit Price with VAT:239,42270 Kč