



034-5022 | |
|---|---|
DigiKey Part Number | ARF2098-ND |
Manufacturer | |
Manufacturer Product Number | 034-5022 |
Description | CONN HDBNC RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 107,30000 Kč | 1 073,00 Kč |
| 25 | 100,58040 Kč | 2 514,51 Kč |
| 50 | 95,77600 Kč | 4 788,80 Kč |
| 100 | 91,20480 Kč | 9 120,48 Kč |
| 300 | 84,40357 Kč | 25 321,07 Kč |
| 500 | 81,41680 Kč | 40 708,40 Kč |
| 1 000 | 77,44209 Kč | 77 442,09 Kč |
| 2 500 | 72,65787 Kč | 181 644,68 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |


















