




TMR 6-4811WIR | |
|---|---|
DigiKey Part Number | 1951-2023-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-4811WIR |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-4811WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,90000 Kč | 666,90 Kč |
| 5 | 642,07600 Kč | 3 210,38 Kč |
| 10 | 631,68300 Kč | 6 316,83 Kč |
| 30 | 615,49333 Kč | 18 464,80 Kč |
| 50 | 608,09360 Kč | 30 404,68 Kč |
| 100 | 598,18680 Kč | 59 818,68 Kč |
| 250 | 585,32680 Kč | 146 331,70 Kč |
| Unit Price without VAT: | 666,90000 Kč |
|---|---|
| Unit Price with VAT: | 806,94900 Kč |










