

TMR 6-2421WI | |
|---|---|
DigiKey Part Number | 1951-2400-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-2421WI |
Description | DC DC CONVERTER +/-5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-2421WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA, 600mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,52000 Kč | 555,52 Kč |
| 5 | 550,65200 Kč | 2 753,26 Kč |
| 10 | 545,74100 Kč | 5 457,41 Kč |
| 30 | 529,72067 Kč | 15 891,62 Kč |
| 50 | 525,35160 Kč | 26 267,58 Kč |
| 100 | 516,82100 Kč | 51 682,10 Kč |
| 250 | 479,26620 Kč | 119 816,55 Kč |
| Unit Price without VAT: | 555,52000 Kč |
|---|---|
| Unit Price with VAT: | 672,17920 Kč |



