TMR 2-4823WIN is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Traco Power
In Stock: 4
Unit Price: 379,93000 Kč
Datasheet

MFR Recommended


Traco Power
In Stock: 0
Unit Price: 416,00000 Kč
Datasheet
TMR 2-2412WIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 2-4823WIN

DigiKey Part Number
TMR2-4823WIN-ND
Manufacturer
Manufacturer Product Number
TMR 2-4823WIN
Description
DC DC CONVERTER +/-15V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 2-4823WIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA, 67mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10351,34000 Kč3 513,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:351,34000 Kč
Unit Price with VAT:425,12140 Kč