

TEC 2-4823WI | |
|---|---|
DigiKey Part Number | 1951-1443-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-4823WI |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-4823WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 93°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,62000 Kč | 266,62 Kč |
| 5 | 256,75000 Kč | 1 283,75 Kč |
| 10 | 252,58500 Kč | 2 525,85 Kč |
| 30 | 246,12033 Kč | 7 383,61 Kč |
| 50 | 243,16940 Kč | 12 158,47 Kč |
| 100 | 239,21380 Kč | 23 921,38 Kč |
| 250 | 234,07672 Kč | 58 519,18 Kč |
| 500 | 230,26024 Kč | 115 130,12 Kč |
| Unit Price without VAT: | 266,62000 Kč |
|---|---|
| Unit Price with VAT: | 322,61020 Kč |

