TEC 2-4823
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC 2-4823
TEC 2 Series_1 Output

TEC 2-4823

DigiKey Part Number
1951-1442-ND
Manufacturer
Manufacturer Product Number
TEC 2-4823
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 2-4823 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA, 67mA
Power (Watts)
2 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1243,50000 Kč243,50 Kč
5234,50400 Kč1 172,52 Kč
10230,71300 Kč2 307,13 Kč
30224,81133 Kč6 744,34 Kč
50222,11440 Kč11 105,72 Kč
100218,50460 Kč21 850,46 Kč
250213,81328 Kč53 453,32 Kč
500210,32676 Kč105 163,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:243,50000 Kč
Unit Price with VAT:294,63500 Kč