


TMR 2-2423WI | |
|---|---|
DigiKey Part Number | 1951-2355-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-2423WI |
Description | DC DC CONVERTER +/-15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-2423WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 7 Leads | |
Size / Dimension | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,62000 Kč | 429,62 Kč |
| 5 | 413,61800 Kč | 2 068,09 Kč |
| 10 | 406,89900 Kč | 4 068,99 Kč |
| 30 | 396,48433 Kč | 11 894,53 Kč |
| 50 | 391,72180 Kč | 19 586,09 Kč |
| 100 | 385,34480 Kč | 38 534,48 Kč |
| 250 | 377,06444 Kč | 94 266,11 Kč |
| 500 | 370,91078 Kč | 185 455,39 Kč |
| Unit Price without VAT: | 429,62000 Kč |
|---|---|
| Unit Price with VAT: | 519,84020 Kč |











