
1419753 | |
|---|---|
DigiKey Part Number | 277-1419753-ND |
Manufacturer | |
Manufacturer Product Number | 1419753 |
Description | CBL ASSY CIRC 4P M TO LC 1.97' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to LC (4) 1.97' (600.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to LC (4) | |
Length | 1.97' (600.0mm) | |
Cable Type | Round | |
Color | Orange | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 487,62000 Kč | 5 487,62 Kč |
| Unit Price without VAT: | 5 487,62000 Kč |
|---|---|
| Unit Price with VAT: | 6 640,02020 Kč |











