Enclosure Plastic Gray Cover Included 4.252" L x 4.134" W (108.00mm x 105.00mm) X 6.890" (175.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RV19132DA00

DigiKey Part Number
3473-3RV19132DA00-ND
Manufacturer
Manufacturer Product Number
3RV19132DA00
Description
ENCLOSURE PLAS 4.25"L X 4.13"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic Gray Cover Included 4.252" L x 4.134" W (108.00mm x 105.00mm) X 6.890" (175.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.252" L x 4.134" W (108.00mm x 105.00mm)
Height
6.890" (175.00mm)
Area (L x W)
17.5in² (113cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 108,41000 Kč2 108,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 108,41000 Kč
Unit Price with VAT:2 551,17610 Kč