



TMPS 10-124 | |
---|---|
DigiKey Part Number | 1951-3268-ND |
Manufacturer | |
Manufacturer Product Number | TMPS 10-124 |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 410mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPS 10-124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 410mA | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 568,87000 Kč | 568,87 Kč |
5 | 547,74600 Kč | 2 738,73 Kč |
10 | 538,87200 Kč | 5 388,72 Kč |
30 | 525,07567 Kč | 15 752,27 Kč |
50 | 518,76700 Kč | 25 938,35 Kč |
100 | 510,31830 Kč | 51 031,83 Kč |
250 | 499,34760 Kč | 124 836,90 Kč |
Unit Price without VAT: | 568,87000 Kč |
---|---|
Unit Price with VAT: | 688,33270 Kč |