

RAC06-24SC | |
|---|---|
DigiKey Part Number | 945-1412-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC06-24SC |
Description | AC/DC CONVERTER 24V 6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 250mA 80 ~ 264 VAC, 115 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC06-24SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 115 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 75°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.11" L x 1.09" W x 0.65" H (53.5mm x 27.8mm x 16.6mm) | |
Approval Agency | CE, cULus, EN | |
Standard Number | 60950-1 | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Weight | 0.077 lb (34.93 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,83000 Kč | 532,83 Kč |
| 5 | 515,54200 Kč | 2 577,71 Kč |
| 10 | 492,21300 Kč | 4 922,13 Kč |
| 25 | 477,21520 Kč | 11 930,38 Kč |
| 50 | 469,92480 Kč | 23 496,24 Kč |
| 100 | 456,80400 Kč | 45 680,40 Kč |
| 250 | 426,18180 Kč | 106 545,45 Kč |
| Unit Price without VAT: | 532,83000 Kč |
|---|---|
| Unit Price with VAT: | 644,72430 Kč |

