


TME 0505S | |
|---|---|
DigiKey Part Number | 1951-2746-ND |
Manufacturer | |
Manufacturer Product Number | TME 0505S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TME 0505S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,58000 Kč | 111,58 Kč |
| 5 | 107,36400 Kč | 536,82 Kč |
| 10 | 105,61200 Kč | 1 056,12 Kč |
| 25 | 103,36000 Kč | 2 584,00 Kč |
| 50 | 101,68300 Kč | 5 084,15 Kč |
| 100 | 100,02920 Kč | 10 002,92 Kč |
| 300 | 97,46400 Kč | 29 239,20 Kč |
| 500 | 96,29110 Kč | 48 145,55 Kč |
| Unit Price without VAT: | 111,58000 Kč |
|---|---|
| Unit Price with VAT: | 135,01180 Kč |









