


THN 20-2423WIR | |
|---|---|
DigiKey Part Number | 1951-THN20-2423WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-2423WIR |
Description | 20 WATT DC/DC CONVERTER, RAILWAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-2423WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 667mA, 667mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 300,62000 Kč | 1 300,62 Kč |
| 5 | 1 252,15200 Kč | 6 260,76 Kč |
| 10 | 1 231,82700 Kč | 12 318,27 Kč |
| 30 | 1 200,21767 Kč | 36 006,53 Kč |
| 50 | 1 185,77800 Kč | 59 288,90 Kč |
| 100 | 1 166,44520 Kč | 116 644,52 Kč |
| Unit Price without VAT: | 1 300,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 573,75020 Kč |




