Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 16-TSSOP-EP
16 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3091EFE#PBF

DigiKey Part Number
505-LT3091EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3091EFE#PBF
Description
IC REG LIN NEG ADJ 1.5A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3091EFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50.5 µA
Packaging
Tube
PSRR
85dB ~ 20dB (120Hz ~ 1MHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-36V
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
16-TSSOP-EP
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.45V @ 1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 511
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1196,54000 Kč196,54 Kč
10152,88600 Kč1 528,86 Kč
95130,32905 Kč12 381,26 Kč
190125,80121 Kč23 902,23 Kč
285123,53309 Kč35 206,93 Kč
570120,20728 Kč68 518,15 Kč
1 045117,78552 Kč123 085,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,54000 Kč
Unit Price with VAT:237,81340 Kč