52 µH @ 10 kHz 2 Line Common Mode Choke Through Hole DCR 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK-117

DigiKey Part Number
1951-1037-ND
Manufacturer
Manufacturer Product Number
TCK-117
Description
CMC 52UH 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
52 µH @ 10 kHz 2 Line Common Mode Choke Through Hole DCR 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
TCK-117 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
-
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
52 µH @ 10 kHz
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
500V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.335" L x 0.295" W (8.50mm x 7.50mm)
Height (Max)
0.413" (10.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
10139,38500 Kč1 393,85 Kč
30126,97500 Kč3 809,25 Kč
50121,59100 Kč6 079,55 Kč
100114,66170 Kč11 466,17 Kč
250106,11548 Kč26 528,87 Kč
500104,27606 Kč52 138,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč