


THN 10-7213WIR | |
|---|---|
DigiKey Part Number | 1951-THN10-7213WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 10-7213WIR |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 670mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 10-7213WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,20000 Kč | 833,20 Kč |
| 5 | 802,29200 Kč | 4 011,46 Kč |
| 10 | 789,29400 Kč | 7 892,94 Kč |
| 30 | 769,05167 Kč | 23 071,55 Kč |
| 50 | 759,80840 Kč | 37 990,42 Kč |
| 100 | 747,42590 Kč | 74 742,59 Kč |
| 250 | 731,34944 Kč | 182 837,36 Kč |
| Unit Price without VAT: | 833,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 008,17200 Kč |






