


BD33HC5JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD33HC5JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD33HC5JEFJ-E2CT-ND - Cut Tape (CT) 846-BD33HC5JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33HC5JEFJ-E2 |
Description | IC REG LIN 3.3V 1.5A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.93V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 10,69200 Kč | 267,30 Kč |
| 100 | 9,36930 Kč | 936,93 Kč |
| 250 | 8,74020 Kč | 2 185,05 Kč |
| 500 | 8,36098 Kč | 4 180,49 Kč |
| 1 000 | 8,04853 Kč | 8 048,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,71886 Kč | 19 297,15 Kč |
| 5 000 | 7,52014 Kč | 37 600,70 Kč |
| 7 500 | 7,42058 Kč | 55 654,35 Kč |
| 12 500 | 7,31029 Kč | 91 378,62 Kč |
| 17 500 | 7,24583 Kč | 126 802,02 Kč |
| 25 000 | 7,18389 Kč | 179 597,25 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






