



THM 6-2413 | |
|---|---|
DigiKey Part Number | THM6-2413-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-2413 |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-2413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 88°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,44000 Kč | 943,44 Kč |
| 5 | 936,38400 Kč | 4 681,92 Kč |
| 10 | 929,37100 Kč | 9 293,71 Kč |
| 30 | 919,71233 Kč | 27 591,37 Kč |
| 50 | 912,99300 Kč | 45 649,65 Kč |
| 100 | 903,96180 Kč | 90 396,18 Kč |
| Unit Price without VAT: | 943,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,56240 Kč |










