
0105009 | |
|---|---|
DigiKey Part Number | 2181-0105009-ND |
Manufacturer | |
Manufacturer Product Number | 0105009 |
Description | HOOK-UP SOLID 16 AWG ORANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Orange |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | - | |
Operating Temperature | -190°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 39,07613 Kč | 12 816,97 Kč |
| Unit Price without VAT: | 39,07613 Kč |
|---|---|
| Unit Price with VAT: | 47,28212 Kč |










