DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800773

DigiKey Part Number
2800773-ND
Manufacturer
Manufacturer Product Number
2800773
Description
SURGE PROTECTION DEVICE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2800773 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Mounting Type
DIN Rail
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 527,66000 Kč3 527,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3 527,66000 Kč
Unit Price with VAT:4 268,46860 Kč