
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 7.37mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Right Angle, Vertical | Panel Cutout Dimensions Circular - 4.95mm Dia |
Circuit | Bushing Thread 10-48 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 234,20913 Kč | 18 736,73 Kč |
| Unit Price without VAT: | 234,20913 Kč |
|---|---|
| Unit Price with VAT: | 283,39305 Kč |











