




THM 20-2413 | |
|---|---|
DigiKey Part Number | 1951-1656-ND |
Manufacturer | |
Manufacturer Product Number | THM 20-2413 |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 20-2413 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1.33A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 453,69000 Kč | 1 453,69 Kč |
| 5 | 1 399,55800 Kč | 6 997,79 Kč |
| 10 | 1 376,83900 Kč | 13 768,39 Kč |
| 30 | 1 341,49933 Kč | 40 244,98 Kč |
| 50 | 1 325,36020 Kč | 66 268,01 Kč |
| 100 | 1 303,74900 Kč | 130 374,90 Kč |
| Unit Price without VAT: | 1 453,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 758,96490 Kč |











