THM 10-4822WI is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 997,58733 Kč
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 1 980,41429 Kč
Datasheet
THM 10-4813WI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THM 10-4813WI
THM 10WI
THM 10WI
E-gnition Hamburg team

THM 10-4822WI

DigiKey Part Number
1951-2784-ND
Manufacturer
Manufacturer Product Number
THM 10-4822WI
Description
DC DC CONVERTER +/-12V 10W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 10-4822WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
416mA, 416mA
Power (Watts)
10 W
Voltage - Isolation
5 kV
Applications
Medical
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 364,88000 Kč1 364,88 Kč
51 353,51600 Kč6 767,58 Kč
101 342,14800 Kč13 421,48 Kč
301 302,67933 Kč39 080,38 Kč
501 291,83860 Kč64 591,93 Kč
1001 280,05470 Kč128 005,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 364,88000 Kč
Unit Price with VAT:1 651,50480 Kč