


TMUX8108PWR | |
|---|---|
DigiKey Part Number | 296-TMUX8108PWRTR-ND - Tape & Reel (TR) 296-TMUX8108PWRCT-ND - Cut Tape (CT) 296-TMUX8108PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX8108PWR |
Description | IC SWITCH SP8T X 1 50OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 50Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX8108PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 10V ~ 100V | |
Voltage - Supply, Dual (V±) | ±10V ~ 50V | |
Switch Time (Ton, Toff) (Max) | 1µs, 700ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 200pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 60pA (Typ) | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,34000 Kč | 211,34 Kč |
| 10 | 164,84300 Kč | 1 648,43 Kč |
| 25 | 153,23560 Kč | 3 830,89 Kč |
| 100 | 140,48560 Kč | 14 048,56 Kč |
| 250 | 134,40676 Kč | 33 601,69 Kč |
| 500 | 130,74282 Kč | 65 371,41 Kč |
| 1 000 | 127,72677 Kč | 127 726,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 125,24550 Kč | 250 491,00 Kč |
| Unit Price without VAT: | 211,34000 Kč |
|---|---|
| Unit Price with VAT: | 255,72140 Kč |










