
AD8611ARMZ-R2 | |
|---|---|
DigiKey Part Number | AD8611ARMZ-R2TR-ND - Tape & Reel (TR) AD8611ARMZ-R2CT-ND - Cut Tape (CT) AD8611ARMZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8611ARMZ-R2 |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8611ARMZ-R2 Models |
Category | Current - Input Bias (Max) 6µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 10mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 85dB CMRR, 73dB PSRR |
Part Status Active | Propagation Delay (Max) 5.5ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Complementary, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 5V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8611ARMZ-REEL | Analog Devices Inc. | 4 280 | AD8611ARMZ-REELCT-ND | 145,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 134,80700 Kč | 1 348,07 Kč |
| 25 | 124,98840 Kč | 3 124,71 Kč |
| 100 | 114,20180 Kč | 11 420,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 109,06024 Kč | 27 265,06 Kč |
| 500 | 105,96094 Kč | 52 980,47 Kč |
| 750 | 104,40905 Kč | 78 306,79 Kč |
| 1 250 | 102,68962 Kč | 128 362,03 Kč |
| 1 750 | 101,68479 Kč | 177 948,38 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |


