




THM 10-2423 | |
|---|---|
DigiKey Part Number | THM10-2423-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-2423 |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-2423 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -15V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 333mA, 333mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 163,29000 Kč | 1 163,29 Kč |
| 5 | 1 120,03400 Kč | 5 600,17 Kč |
| 10 | 1 101,84900 Kč | 11 018,49 Kč |
| 30 | 1 073,57167 Kč | 32 207,15 Kč |
| 50 | 1 060,66360 Kč | 53 033,18 Kč |
| 100 | 1 043,36750 Kč | 104 336,75 Kč |
| Unit Price without VAT: | 1 163,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 407,58090 Kč |











