
934849003 | |
|---|---|
DigiKey Part Number | 1794-1222-ND |
Manufacturer | |
Manufacturer Product Number | 934849003 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Lumberg Automation | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 (3 + PE) | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation S | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 282,48000 Kč | 2 282,48 Kč |
| 10 | 1 940,27800 Kč | 19 402,78 Kč |
| 25 | 1 818,89720 Kč | 45 472,43 Kč |
| 50 | 1 732,18380 Kč | 86 609,19 Kč |
| 100 | 1 656,54060 Kč | 165 654,06 Kč |
| Unit Price without VAT: | 2 282,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 761,80080 Kč |










