New at DigiKey
Isolated Module DC DC Converter 1 Output 24V 1.7A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THL 40-4815WI

DigiKey Part Number
1951-THL40-4815WI-ND
Manufacturer
Manufacturer Product Number
THL 40-4815WI
Description
40W DC/DC CONVERTER IN 1X1" META
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.7A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 40-4815WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.7A
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 376,42000 Kč1 376,42 Kč
51 340,42800 Kč6 702,14 Kč
101 304,39600 Kč13 043,96 Kč
301 266,07433 Kč37 982,23 Kč
501 255,68040 Kč62 784,02 Kč
1001 235,31650 Kč123 531,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 376,42000 Kč
Unit Price with VAT:1 665,46820 Kč