
THL 40-4813WI | |
|---|---|
DigiKey Part Number | 1951-THL40-4813WI-ND |
Manufacturer | |
Manufacturer Product Number | THL 40-4813WI |
Description | 40W DC/DC CONVERTER IN 1X1" META |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.7A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 40-4813WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 376,42000 Kč | 1 376,42 Kč |
| 5 | 1 325,22600 Kč | 6 626,13 Kč |
| 10 | 1 303,72400 Kč | 13 037,24 Kč |
| 30 | 1 270,26700 Kč | 38 108,01 Kč |
| 50 | 1 254,98320 Kč | 62 749,16 Kč |
| 100 | 1 234,52070 Kč | 123 452,07 Kč |
| Unit Price without VAT: | 1 376,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 665,46820 Kč |



