Similar
Similar





THL 15-4815WI | |
|---|---|
DigiKey Part Number | 1951-3331-ND |
Manufacturer | |
Manufacturer Product Number | THL 15-4815WI |
Description | DC DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 15-4815WI Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB |
Current - Output (Max) 625mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC20K-4824SZ | Recom Power | 0 | 945-REC20K-4824SZ-ND | 409,25000 Kč | Similar |
| URA4824YMD-15WR3 | Mornsun America, LLC | 0 | 2725-URA4824YMD-15WR3-ND | 195,11579 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,03000 Kč | 636,03 Kč |
| 5 | 612,38600 Kč | 3 061,93 Kč |
| 10 | 602,45400 Kč | 6 024,54 Kč |
| 30 | 587,01300 Kč | 17 610,39 Kč |
| 50 | 579,95640 Kč | 28 997,82 Kč |
| 100 | 570,51150 Kč | 57 051,15 Kč |
| 250 | 558,24444 Kč | 139 561,11 Kč |
| Unit Price without VAT: | 636,03000 Kč |
|---|---|
| Unit Price with VAT: | 769,59630 Kč |













