




280520-2 | |
|---|---|
DigiKey Part Number | A106415-ND |
Manufacturer | |
Manufacturer Product Number | 280520-2 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280520-2 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Overall Contact Length 0.563" (14.30mm) |
Series | Insulation Height 0.496" (12.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 80°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 40V |
Termination Solder | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Fastening Type Detent Lock | Base Product Number |
Contact Length - Mating 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 58,89900 Kč | 588,99 Kč |
| 100 | 50,05500 Kč | 5 005,50 Kč |
| 500 | 44,68080 Kč | 22 340,40 Kč |
| 1 000 | 42,54888 Kč | 42 548,88 Kč |
| 5 000 | 37,98584 Kč | 189 929,20 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |











