



0761601026 | |
|---|---|
DigiKey Part Number | WM14692-ND |
Manufacturer | |
Manufacturer Product Number | 0761601026 |
Description | CONN RCPT IMPACT 192POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0761601026 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 64 Differential Pairs |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact | Color Black |
Number of Positions 192 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 12 | Base Product Number |
Number of Columns 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,73000 Kč | 751,73 Kč |
| 10 | 638,92700 Kč | 6 389,27 Kč |
| 25 | 598,92160 Kč | 14 973,04 Kč |
| 50 | 570,35180 Kč | 28 517,59 Kč |
| 144 | 529,37271 Kč | 76 229,67 Kč |
| 288 | 504,13719 Kč | 145 191,51 Kč |
| Unit Price without VAT: | 751,73000 Kč |
|---|---|
| Unit Price with VAT: | 909,59330 Kč |










