Similar
Similar
Similar



URA4824YMD-15WR3 | |
|---|---|
DigiKey Part Number | 2725-URA4824YMD-15WR3-ND |
Manufacturer | |
Manufacturer Product Number | URA4824YMD-15WR3 |
Description | DC DC CONVERTER +/-24V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 312mA, 312mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 312mA, 312mA |
Manufacturer Mornsun America, LLC | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15DMWE4_4824D1.5 | GAPTEC Electronic | 10 | 3182-15DMWE4_4824D1.5-ND | 556,87000 Kč | Similar |
| AM15CW-4824DLPZ | DComponents | 380 | 2721-AM15CW-4824DLPZ-ND | 388,25000 Kč | Similar |
| THL 15-4815WI | Traco Power | 0 | 1951-3331-ND | 636,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 195,11579 Kč | 3 707,20 Kč |
| Unit Price without VAT: | 195,11579 Kč |
|---|---|
| Unit Price with VAT: | 236,09011 Kč |




