
15DMWE4_4824D1.5 | |
|---|---|
DigiKey Part Number | 3182-15DMWE4_4824D1.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DMWE4_4824D1.5 |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 312mA, 312mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 312mA, 312mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -24V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THN 15-4825WIR | Traco Power | 0 | THN15-4825WIR-ND | 1 235,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,87000 Kč | 556,87 Kč |
| 5 | 536,28800 Kč | 2 681,44 Kč |
| Unit Price without VAT: | 556,87000 Kč |
|---|---|
| Unit Price with VAT: | 673,81270 Kč |

