
THD 10-1210N | |
|---|---|
DigiKey Part Number | THD10-1210N-ND |
Manufacturer | |
Manufacturer Product Number | THD 10-1210N |
Description | DC DC CONVERTER 3.3V 8.9W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.7A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 10-1210N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 8.9 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,41000 Kč | 572,41 Kč |
| 5 | 551,15600 Kč | 2 755,78 Kč |
| 10 | 542,23100 Kč | 5 422,31 Kč |
| 30 | 528,33767 Kč | 15 850,13 Kč |
| 50 | 521,98920 Kč | 26 099,46 Kč |
| 100 | 513,48930 Kč | 51 348,93 Kč |
| 250 | 502,44856 Kč | 125 612,14 Kč |
| Unit Price without VAT: | 572,41000 Kč |
|---|---|
| Unit Price with VAT: | 692,61610 Kč |









