
1-880584-2 | |
|---|---|
DigiKey Part Number | 1-880584-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-880584-2 |
Description | SHUNT CONN. ASS'Y |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-880584-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.551" (14.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 6,90902 Kč | 96 726,28 Kč |
| Unit Price without VAT: | 6,90902 Kč |
|---|---|
| Unit Price with VAT: | 8,35991 Kč |










