


THN 15-2410WI | |
|---|---|
DigiKey Part Number | 1951-2287-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-2410WI |
Description | DC DC CONVERTER 3.3V 13W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-2410WI Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,79000 Kč | 891,79 Kč |
| 5 | 858,69200 Kč | 4 293,46 Kč |
| 10 | 844,72900 Kč | 8 447,29 Kč |
| 30 | 823,07267 Kč | 24 692,18 Kč |
| 50 | 813,18120 Kč | 40 659,06 Kč |
| 100 | 799,92930 Kč | 79 992,93 Kč |
| 250 | 782,71976 Kč | 195 679,94 Kč |
| Unit Price without VAT: | 891,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 079,06590 Kč |





