
TES 2-0522H | |
|---|---|
DigiKey Part Number | TES2-0522H-ND |
Manufacturer | |
Manufacturer Product Number | TES 2-0522H |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2-0522H Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 76% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.64" L x 0.37" W x 0.35" H (16.3mm x 9.3mm x 8.9mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,08000 Kč | 292,08 Kč |
| 5 | 281,16400 Kč | 1 405,82 Kč |
| 10 | 276,62800 Kč | 2 766,28 Kč |
| 30 | 269,54433 Kč | 8 086,33 Kč |
| 50 | 266,30920 Kč | 13 315,46 Kč |
| 100 | 261,97940 Kč | 26 197,94 Kč |
| 250 | 256,35368 Kč | 64 088,42 Kč |
| 500 | 252,17254 Kč | 126 086,27 Kč |
| Unit Price without VAT: | 292,08000 Kč |
|---|---|
| Unit Price with VAT: | 353,41680 Kč |








