



7301MD9ABE | |
|---|---|
DigiKey Part Number | CKN1383-ND |
Manufacturer | |
Manufacturer Product Number | 7301MD9ABE |
Description | SWITCH TOGGLE 3PDT 0.4VA 20V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7301MD9ABE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,40000 Kč | 593,40 Kč |
| 10 | 512,01500 Kč | 5 120,15 Kč |
| 40 | 468,31325 Kč | 18 732,53 Kč |
| 80 | 447,83225 Kč | 35 826,58 Kč |
| 120 | 436,24917 Kč | 52 349,90 Kč |
| 280 | 412,96693 Kč | 115 630,74 Kč |
| 520 | 396,71037 Kč | 206 289,39 Kč |
| Unit Price without VAT: | 593,40000 Kč |
|---|---|
| Unit Price with VAT: | 718,01400 Kč |








