Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
E-gnition Hamburg team

TEN 3-2413WIN

DigiKey Part Number
TEN3-2413WIN-ND
Manufacturer
Manufacturer Product Number
TEN 3-2413WIN
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 3-2413WIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Approval Agency
CB, cCSAus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Factory Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1313,71000 Kč313,71 Kč
5302,12000 Kč1 510,60 Kč
10297,24800 Kč2 972,48 Kč
30289,63233 Kč8 688,97 Kč
50286,15240 Kč14 307,62 Kč
100281,49710 Kč28 149,71 Kč
250275,45260 Kč68 863,15 Kč
500270,95946 Kč135 479,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:313,71000 Kč
Unit Price with VAT:379,58910 Kč