


2147521053 | |
|---|---|
DigiKey Part Number | 900-2147521053-ND |
Manufacturer | |
Manufacturer Product Number | 2147521053 |
Description | MICROFIT 3.0 SR P-P 5CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147521053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 126,47100 Kč | 1 264,71 Kč |
| 25 | 118,53800 Kč | 2 963,45 Kč |
| 50 | 112,87680 Kč | 5 643,84 Kč |
| 100 | 107,48880 Kč | 10 748,88 Kč |
| 250 | 100,76016 Kč | 25 190,04 Kč |
| 500 | 95,95372 Kč | 47 976,86 Kč |
| 1 000 | 91,37868 Kč | 91 378,68 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |








