
1061271790 | |
|---|---|
DigiKey Part Number | 900-1061271790-ND |
Manufacturer | |
Manufacturer Product Number | 1061271790 |
Description | METAL LC DPX ADP (W/SHUTT&THREAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Zirconia | |
Features | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 599,45720 Kč | 59 945,72 Kč |
| Unit Price without VAT: | 599,45720 Kč |
|---|---|
| Unit Price with VAT: | 725,34321 Kč |








