


TEN 3-2410WI | |
|---|---|
DigiKey Part Number | 1951-1552-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-2410WI |
Description | DC DC CONVERTER 3.3V 2.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 750mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-2410WI Models |
Category | Power (Watts) 2.5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cCSAus |
Current - Output (Max) 750mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC3-243.3SRWZ/H/B | Recom Power | 0 | REC3-243.3SRWZ/H/B-ND | 446,80933 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,50000 Kč | 473,50 Kč |
| 5 | 455,82400 Kč | 2 279,12 Kč |
| 10 | 448,43300 Kč | 4 484,33 Kč |
| 30 | 436,94733 Kč | 13 108,42 Kč |
| 50 | 431,69780 Kč | 21 584,89 Kč |
| 100 | 424,66990 Kč | 42 466,99 Kč |
| 250 | 415,54120 Kč | 103 885,30 Kč |
| 500 | 408,76050 Kč | 204 380,25 Kč |
| Unit Price without VAT: | 473,50000 Kč |
|---|---|
| Unit Price with VAT: | 572,93500 Kč |











