


TEN 25-2411WI | |
|---|---|
DigiKey Part Number | 1951-2141-ND |
Manufacturer | |
Manufacturer Product Number | TEN 25-2411WI |
Description | DC DC CONVERTER 5V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 10V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 25-2411WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 297,68000 Kč | 1 297,68 Kč |
| 5 | 1 217,59000 Kč | 6 087,95 Kč |
| 10 | 1 137,46200 Kč | 11 374,62 Kč |
| 25 | 1 047,17040 Kč | 26 179,26 Kč |
| 50 | 974,93720 Kč | 48 746,86 Kč |
| 100 | 959,81650 Kč | 95 981,65 Kč |
| Unit Price without VAT: | 1 297,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 570,19280 Kč |











