


3RQ30551SM30 | |
|---|---|
DigiKey Part Number | 3473-3RQ30551SM30-ND |
Manufacturer | |
Manufacturer Product Number | 3RQ30551SM30 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RQ30551SM30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 30VDC - Max | |
Load - Max Switching | 150W | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 0.2 ms | |
Release Time | 0.3 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CCC, CSA, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 222,83000 Kč | 5 222,83 Kč |
| 10 | 4 650,04900 Kč | 46 500,49 Kč |
| 25 | 4 439,70800 Kč | 110 992,70 Kč |
| Unit Price without VAT: | 5 222,83000 Kč |
|---|---|
| Unit Price with VAT: | 6 319,62430 Kč |











