
MB 10564 II | |
|---|---|
DigiKey Part Number | 4833-MB10564II-ND |
Manufacturer | |
Manufacturer Product Number | MB 10564 II |
Description | VENTILATOR ENCLOSURES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ventilator Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FIBOX Enclosures | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ventilator | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,73000 Kč | 709,73 Kč |
| 5 | 606,71600 Kč | 3 033,58 Kč |
| 10 | 567,09300 Kč | 5 670,93 Kč |
| 25 | 518,65080 Kč | 12 966,27 Kč |
| 50 | 489,25340 Kč | 24 462,67 Kč |
| Unit Price without VAT: | 709,73000 Kč |
|---|---|
| Unit Price with VAT: | 858,77330 Kč |











