


TEN 20-2410WIN | |
|---|---|
DigiKey Part Number | 1951-2122-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-2410WIN |
Description | DC DC CONVERTER 3.3V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-2410WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.5A | |
Power (Watts) | 18 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 190,38000 Kč | 1 190,38 Kč |
| 5 | 1 146,02800 Kč | 5 730,14 Kč |
| 10 | 1 127,40400 Kč | 11 274,04 Kč |
| 30 | 1 098,48233 Kč | 32 954,47 Kč |
| 50 | 1 085,26900 Kč | 54 263,45 Kč |
| 100 | 1 067,57610 Kč | 106 757,61 Kč |
| Unit Price without VAT: | 1 190,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 440,35980 Kč |











